E/NS 35 N-APH
Phoenix ContactCover profile carrier - width: 9.5 mm - height: 77.5 mm - material: PA - length: 48.6 mm - for covering hoods - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/NS 35 N-APH
Alias/AKA:
3240269
RoHS:
Yes
HTS:
7326908688
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cover
Color:
Gray
Body Material:
Polyamide
Cover profile carrier - width: 9.5 mm - height: 77.5 mm - material: PA - length: 48.6 mm - for covering hoods - color: gray
Search Keywords:
ENS35NAPH
IN STOCK:
0
Manufacturer Stock:
87
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
10
$15.77
$157.700
30
$14.87
$446.100
50
$14.26
$713.000
100
$13.88
$1,388.000
250
$13.52
$3,380.000
500
$13.32
$6,660.000
1,000
+
$13.01
$13,010.000
Product Guides
Accessories
AH-ME
Cover - for the contact- and dust-protected encapsulation of the components
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...