ETD-FL-2T-DTI
Phoenix ContactMulti-functional timer relay with 7 functions and two adjustable time ranges (50 ms - 10 h) - wide-range power supply unit - 2 PDTs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ETD-FL-2T-DTI
Alias/AKA:
2866187
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic Monitoring Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
24 to 240 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
22.5 x 113 x 90 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
3
Mounting:
DIN Rail
Life Cycle:
Discontinued
Multi-functional timer relay with 7 functions and two adjustable time ranges (50 ms - 10 h) - wide-range power supply unit - 2 PDTs