help desk software
DATA SHEET

E/U

Phoenix Contact

End clamp - width: 8.5 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/U
Alias/AKA:
1201455
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
N/A
Body Material:
N/A
Color:
N/A
End clamp - width: 8.5 mm - color: gray
Search Keywords:
EU
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.551
$1.551
100
$1.410
$141.000
300
$1.370
$411.000
500
$1.350
$675.000
1,000
$1.250
$1,250.000
2,500
$1.230
$3,075.000
5,000
$1.210
$6,050.000
7,500
$1.190
$8,925.000
10,000 +
$1.170
$11,700.000
Tools/3D Models
Product Guides