E/UK
Phoenix ContactEnd clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on a DIN rail NS 32 or NS 35 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/UK
Alias/AKA:
1201442
RoHS:
Yes
HTS:
8538908180
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Clamp
Dimension:
50.5 x 9.5 x 35.3 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part E/UK is a versatile end clamp designed for mounting and securing electrical components on a DIN rail NS 32 or NS 35. With a width of 9.5 mm, height of 35.3 mm, and length of 50.5 mm, this end clamp provides a compact and efficient solution for organizing and securing your electrical installations. Made with high-quality PA material, it offers excellent durability and resistance to wear. The gray color adds a sleek and professional touch to your overall setup. Whether you are working on industrial or commercial projects, the PHOENIX CONTACT part E/UK ensures reliable and secure mounting for your electrical components.
Search Keywords:
EUK
IN STOCK:
5,153
Ships today, if you order in
Manufacturer Stock:
2,021
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$1.62
$162.000
300
$1.53
$459.000
500
$1.47
$735.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
$1.35
$10,125.000
10,000
+
$1.33
$13,300.000
Product Guides
Accessories
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UBE + ES/KMK 3
Marker carrier - color: Gray for marking groups of terminals - for end clamp E/UK or end c ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht