E/UK 1
Phoenix ContactEnd clamps - for supporting the ends of double-level and three-level terminal blocks - width: 10 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/UK 1
Alias/AKA:
1201413
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Bracket
Dimension:
55.5 x 10 x 50 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part E/UK 1 is a set of end clamps designed specifically for supporting the ends of double-level and three-level terminal blocks. These end clamps feature a width of 10mm and come in a sleek gray color. Sturdy and reliable, these end clamps ensure secure installation and proper support for your terminal blocks. A must-have accessory for terminal block assemblies, the E/UK 1 end clamps from PHOENIX CONTACT are the perfect choice for professional and efficient electrical installations.
Search Keywords:
EUK1
IN STOCK:
380
Ships today, if you order in
Manufacturer Stock:
3,684
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$1.95
$97.500
250
$1.73
$432.500
500
$1.66
$830.000
1,000
$1.61
$1,610.000
2,500
$1.57
$3,925.000
5,000
$1.55
$7,750.000
7,500
$1.52
$11,400.000
10,000
+
$1.50
$15,000.000
Product Guides
Accessories
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
SBS10:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...