help desk software
DATA SHEET

FBI 10-10

Phoenix Contact

Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 10-10
Alias/AKA:
0203276
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Fixed Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part FBI 10-10 is a fixed bridge designed for convenient wiring solutions. With a pitch of 10 mm and 10 positions, this bridge allows for efficient connections between terminals. Its sleek silver color adds a touch of elegance to any electrical panel or system. Whether used in industrial or commercial settings, the FBI 10-10 bridge delivers reliable performance and hassle-free installation.
Search Keywords:
FBI1010
IN STOCK: 170
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.10
$171.000
30
$16.12
$483.600
50
$15.46
$773.000
100
$15.05
$1,505.000
250
$14.66
$3,665.000
500
$14.44
$7,220.000
1,000 +
$14.11
$14,110.000
Tools/3D Models
Product Guides