FBI 10-12
Phoenix ContactFixed bridge - pitch: 12 mm - length: 7.5 mm - width: 118.4 mm - number of positions: 10 - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 10-12
Alias/AKA:
0203454
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
The PHOENIX CONTACT part FBI 10-12 is a fixed bridge designed with a pitch of 12mm and a length of 7.5mm. It features a width of 118.4mm and offers 10 positions for connection. The bridge comes in a sleek silver color, making it a functional and visually appealing component for your electrical connections.
Search Keywords:
FBI1012
IN STOCK:
54
Ships today, if you order in
Manufacturer Stock:
1,907
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$21.01
$210.100
30
$19.81
$594.300
50
$18.99
$949.500
100
$18.49
$1,849.000
250
$18.01
$4,502.500
500
$17.74
$8,870.000
1,000
+
$17.33
$17,330.000
Product Guides