help desk software
DATA SHEET

FBI 10- 6 M.MONTIERTEN SCH

Phoenix Contact

Conn Jumper 10 POS .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 10- 6 M.MONTIERTEN SCH
Alias/AKA:
0203386
RoHS:
Yes
HTS:
8538908080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part FBI 10-6 is a fixed bridge designed for efficient electrical wiring. With a pitch of 6.2 mm and 10 positions, it provides a reliable connection for various electrical components. The bridge is silver in color, ensuring easy identification and organization in complex wiring systems. Ideal for industrial applications, this fixed bridge guarantees secure and seamless electrical connections.
Search Keywords:
FBI106MMONTIERTENSCH
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.596
$68.596
2
$62.360
$124.720
10
$14.270
$142.700
25
$13.430
$335.750
50
$12.890
$644.500
100
$12.520
$1,252.000
250
$12.040
$3,010.000
500 +
$11.730
$5,865.000
Older Equivalent
0203386
0203386
VIEW PRODUCT
Tools/3D Models
Product Guides