FBI 10- 8
Phoenix ContactFixed bridge - pitch: 8 mm - number of positions: 10 - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 10- 8
Alias/AKA:
0203263
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part FBI 10-8 is a fixed bridge designed for easy and efficient electrical connections. With a pitch of 8 mm, it provides a secure and stable connection between electrical components. It features 10 positions, allowing for multiple connections at once. The bridge is also silver in color, providing a sleek and professional appearance. Trust the reliable performance of the PHOENIX CONTACT FBI 10-8 to streamline your electrical connections.
Search Keywords:
FBI108
IN STOCK:
128
Ships today, if you order in
Manufacturer Stock:
2,530
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$14.03
$140.300
30
$12.43
$372.900
50
$12.24
$612.000
100
$11.76
$1,176.000
250
$11.58
$2,895.000
500
$11.30
$5,650.000
1,000
+
$11.13
$11,130.000
Product Guides
Product Changes