FBI 2-12
Phoenix ContactFixed bridge - pitch: 12 mm - length: 7.5 mm - width: 21.6 mm - number of positions: 2 - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 2-12
Alias/AKA:
0200075
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
12 mm
Number of Contacts:
2
Fixed bridge - pitch: 12 mm - length: 7.5 mm - width: 21.6 mm - number of positions: 2 - color: silver
Search Keywords:
FBI212
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Manufacturer Stock:
60
can ship
12/9/24
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$5.016
$5.016
10
$4.560
$45.600
50
$3.840
$192.000
100
$3.640
$364.000
250
$3.500
$875.000
500
$3.410
$1,705.000
1,000
$3.330
$3,330.000
2,500
$3.280
$8,200.000
5,000
+
$3.230
$16,150.000
Product Guides