Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 4- 8
Alias/AKA:
0200046
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Jumper
Pitch:
8 mm
Number of Contacts:
4
Fixed bridge - pitch: 8 mm - number of positions: 4 - color: silver
Search Keywords:
FBI48
IN STOCK:
90
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.54
$65.400
30
$5.45
$163.500
100
$5.14
$514.000
250
$4.86
$1,215.000
500
$4.79
$2,395.000
1,000
$4.67
$4,670.000
2,500
$4.60
$11,500.000
5,000
+
$4.53
$22,650.000
Product Guides