help desk software
DATA SHEET

FB-PS-PLUG-24DC/28DC/0.5/E

Phoenix Contact

DC/DC Power Supply Single-OUT 28V 0.5A 13.5W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FB-PS-PLUG-24DC/28DC/0.5/E
Alias/AKA:
2316132
RoHS:
Yes
HTS:
8504407007
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
28 V
Output Current:
0.5 A
Output Power:
13.5 W
Mounting:
N/A
Type:
Step Up
Dimension:
202.45 x 36 x 154.14 mm
Output Type:
Fixed
Family:
2316132
DC/DC Power Supply Single-OUT 28V 0.5A 13.5W
Search Keywords:
FBPSPLUG24DC28DC05E
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$310.47
$310.470
3
$297.71
$893.130
5
$289.77
$1,448.850
10
$285.42
$2,854.200
15 +
$281.14
$4,217.100
Tools/3D Models
Product Guides