Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBRI 10-8 N
Alias/AKA:
2772080
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Fixed Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
Search Keywords:
FBRI108N
IN STOCK:
43
Can Ship immediately
Manufacturer Stock:
3
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
10
$13.97
$139.700
30
$13.76
$412.800
50
$13.03
$651.500
100
$12.31
$1,231.000
250
$11.98
$2,995.000
500
$11.30
$5,650.000
1,000
+
$11.13
$11,130.000
DOWNLOADS