help desk software

FBRNI 4-5 N

Phoenix Contact

Fixed bridge - pitch: 5 mm - number of positions: 4 - color: silver

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBRNI 4-5 N
Alias/AKA:
3000159
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Fixed Bridge
Pitch:
5 mm
Number of Contacts:
4
Fixed bridge - pitch: 5 mm - number of positions: 4 - color: silver
Search Keywords:
FBRNI45N
IN STOCK: 65
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.37
$63.700
30
$5.37
$161.100
100
$5.08
$508.000
250
$4.83
$1,207.500
500
$4.76
$2,380.000
1,000
$4.65
$4,650.000
2,500
$4.58
$11,450.000
5,000 +
$4.52
$22,600.000
DOWNLOADS