FBS 10-6
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 10-6
Alias/AKA:
3030271
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT plug-in bridge, part number FBS 10-6, is a reliable and versatile component designed to simplify wiring connections. With a pitch of 6.2mm and a width of 60.3mm, this plug-in bridge is perfectly suited for various electrical applications. It features 10 positions, making it an ideal choice for connecting multiple wires securely. The bright red color allows for easy identification and organization. Trust the PHOENIX CONTACT FBS 10-6 plug-in bridge to streamline your wiring processes and ensure efficient connectivity.
Search Keywords:
FBS106
IN STOCK:
460
Can Ship immediately
Manufacturer Stock:
7,206
can ship
11/18/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/17/24
Quantity
Unit Price
Ext. Price
10
$5.35
$53.500
30
$4.56
$136.800
100
$4.31
$431.000
250
$4.20
$1,050.000
500
$4.08
$2,040.000
1,000
$4.02
$4,020.000
2,500
$3.96
$9,900.000
5,000
+
$3.90
$19,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3032237
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...