FBS 10-6 BU
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 10-6 BU
Alias/AKA:
3032198
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
Search Keywords:
FBS106BU
IN STOCK:
170
Ships today, if you order in
Manufacturer Stock:
73
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.07
$152.100
100
$4.78
$478.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.34
$4,340.000
2,500
$4.28
$10,700.000
5,000
+
$4.21
$21,050.000
Product Guides