FBS 10-8
Phoenix ContactPlug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 10-8
Alias/AKA:
3030323
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge, pitch: 8.2 mm, Height 29.6 mm, width: 80.3 mm, number of positions: 10, color: red
Search Keywords:
FBS108
IN STOCK:
164
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$7.97
$79.700
30
$6.64
$199.200
100
$6.26
$626.000
250
$5.84
$1,460.000
500
$5.76
$2,880.000
1,000
$5.67
$5,670.000
2,500
+
$5.55
$13,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3032237
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...