FBS 10-8 GY
Phoenix ContactPlug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 10-8 GY
Alias/AKA:
3032651
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
8.2 mm
Number of Contacts:
10
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: gray
Search Keywords:
FBS108GY
IN STOCK:
70
Ships today, if you order in
Manufacturer Stock:
79
can ship
10/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
11/21/24
Quantity
Unit Price
Ext. Price
10
$9.21
$92.100
30
$7.59
$227.700
100
$6.24
$624.000
250
$6.11
$1,527.500
500
$6.05
$3,025.000
1,000
$5.99
$5,990.000
2,500
+
$5.93
$14,825.000
DOWNLOADS