FBS 20-6 BU
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 20-6 BU
Alias/AKA:
3032208
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
Search Keywords:
FBS206BU
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
89
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$10.79
$107.900
30
$10.29
$308.700
50
$9.55
$477.500
100
$9.16
$916.000
250
$8.92
$2,230.000
500
$8.69
$4,345.000
1,000
+
$8.56
$8,560.000
Product Guides