FBS 2-12
Phoenix ContactPlug-in bridge - pitch: 12 mm - number of positions: 2 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-12
Alias/AKA:
3005950
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
12 mm
Number of Contacts:
2
The PHOENIX CONTACT part FBS 2-12 is a high-quality plug-in bridge designed for easy and efficient wiring connections. With a pitch of 12 mm and 2 positions, it provides a secure and reliable connection between terminals. The bridge is color-coded in red, making it easily distinguishable and helping to streamline the wiring process. This plug-in bridge is the perfect solution for organizing and simplifying your electrical connections.
Search Keywords:
FBS212
IN STOCK:
330
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
50
$3.00
$150.000
250
$2.66
$665.000
500
$2.51
$1,255.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
$2.38
$11,900.000
7,500
+
$2.34
$17,550.000
Product Guides