help desk software
DATA SHEET

FBS 2-16

Phoenix Contact

Plug-in bridge - pitch: 16 mm - length: 43.7 mm - width: 25.9 mm - number of positions: 2 - color: red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-16
Alias/AKA:
3005963
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
16 mm
Number of Contacts:
2
Plug-in bridge - pitch: 16 mm - length: 43.7 mm - width: 25.9 mm - number of positions: 2 - color: red
Search Keywords:
FBS216
IN STOCK: 180
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.84
$38.400
50
$3.20
$160.000
100
$3.15
$315.000
250
$2.89
$722.500
500
$2.82
$1,410.000
1,000
$2.77
$2,770.000
2,500
$2.71
$6,775.000
5,000 +
$2.67
$13,350.000
Tools/3D Models
Product Guides