FBS 2-6
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-6
Alias/AKA:
3030336
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
2
The PHOENIX CONTACT part FBS 2-6 is a plug-in bridge used for electrical connections. With a pitch of 6.2 mm, it can easily fit into compatible terminal blocks. The bridge is 10.7 mm wide and has 2 positions, making it ideal for connecting two circuits or components. Its bright red color makes it easily identifiable in a wiring system. This reliable and easy-to-use bridge ensures efficient and secure electrical connections.
Search Keywords:
FBS26
IN STOCK:
8,879
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5673
$28.365
250
$0.5064
$126.600
500
$0.4912
$245.600
1,000
$0.4804
$480.400
2,500
$0.4732
$1,183.000
5,000
$0.4661
$2,330.500
7,500
$0.4591
$3,443.250
10,000
+
$0.4522
$4,522.000
Product Guides