help desk software
DATA SHEET

FBS 2-6 BU

Phoenix Contact

Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-6 BU
Alias/AKA:
3036932
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
2
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
Search Keywords:
FBS26BU
IN STOCK: 0
Manufacturer Stock:
721   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.717
$35.850
250
$0.608
$152.000
500
$0.599
$299.500
1,000
$0.590
$590.000
2,500
$0.535
$1,337.500
5,000
$0.527
$2,635.000
7,500
$0.519
$3,892.500
10,000 +
$0.512
$5,120.000
Tools/3D Models
Product Guides