FBS 2-6 GY
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-6 GY
Alias/AKA:
3032237
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
Search Keywords:
FBS26GY
IN STOCK:
925
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.717
$35.850
250
$0.608
$152.000
500
$0.599
$299.500
1,000
$0.590
$590.000
2,500
$0.535
$1,337.500
5,000
$0.527
$2,635.000
7,500
$0.519
$3,892.500
10,000
+
$0.512
$5,120.000
Product Guides