FBS 2-8
Phoenix ContactPlug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 2-8
Alias/AKA:
3030284
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
8.2 mm
Number of Contacts:
2
The PHOENIX CONTACT part 3030284 is a high-quality plug-in bridge designed for efficient and secure electrical connections. With a pitch of 8.2 mm, it is suitable for various applications and can be easily installed. The bridge has a width of 14.7 mm, making it compact and space-saving. It offers two positions for connecting electrical components, perfect for simplifying wiring processes. The bridge comes in a vibrant red color, enhancing visibility and ease of identification. Overall, this plug-in bridge from PHOENIX CONTACT guarantees reliable and streamlined electrical connections in a compact and visually appealing design.
Search Keywords:
FBS28
IN STOCK:
3,260
Can Ship immediately
Manufacturer Stock:
3,919
can ship
12/2/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
30
$0.930
$27.900
250
$0.775
$193.750
500
$0.763
$381.500
1,000
$0.701
$701.000
2,500
$0.682
$1,705.000
5,000
$0.664
$3,320.000
7,500
$0.654
$4,905.000
10,000
+
$0.645
$6,450.000
Product Guides
Product Changes