help desk software
DATA SHEET

FBS 3-6 BU

Phoenix Contact

Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 3-6 BU
Alias/AKA:
3036945
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
3
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
Search Keywords:
FBS36BU
IN STOCK: 47
Can Ship immediately
You may purchase in-stock quantity up to 47
Manufacturer Stock:
432   can ship 12/9/24
Minimum Order:
50
Available in less than min:
47
Multiple:
50
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.562
$1.562
50
$1.420
$71.000
250
$1.200
$300.000
500
$1.180
$590.000
1,000
$1.080
$1,080.000
2,500
$1.060
$2,650.000
5,000
$1.040
$5,200.000
7,500
$1.020
$7,650.000
10,000 +
$1.010
$10,100.000
Tools/3D Models
Product Guides