FBS 3-6 GY
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 3-6 GY
Alias/AKA:
3032240
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
3
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
Search Keywords:
FBS36GY
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,097
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
50
$1.42
$71.000
250
$1.20
$300.000
500
$1.18
$590.000
1,000
$1.08
$1,080.000
2,500
$1.06
$2,650.000
5,000
$1.04
$5,200.000
7,500
$1.02
$7,650.000
10,000
+
$1.01
$10,100.000
Product Guides