FBS 3-8
Phoenix ContactPlug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 3-8
Alias/AKA:
3030297
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
8.2 mm
Number of Contacts:
3
The PHOENIX CONTACT FBS 3-8 is a compact and efficient plug-in bridge designed for easy installation and connection in industrial applications. With a pitch of 8.2 mm and a width of 22.9 mm, this bridge features 3 positions for seamless connectivity. Its vibrant red color makes it easily identifiable in crowded panels. Trust the PHOENIX CONTACT FBS 3-8 for reliable and secure electrical connections in your projects.
Search Keywords:
FBS38
IN STOCK:
410
Ships today, if you order in
Manufacturer Stock:
3,168
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.65
$165.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
+
$1.37
$10,275.000
Product Guides