FBS 4-6
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 4-6
Alias/AKA:
3030255
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
4
The PHOENIX CONTACT part FBS 4-6 is a high-quality plug-in bridge designed for easy and efficient terminal block connections. With a pitch of 6.2 mm and a width of 23.1 mm, it provides reliable electrical connections that are suitable for a wide range of applications. This plug-in bridge has 4 positions, allowing you to connect multiple terminal blocks together seamlessly. The vibrant red color makes it easy to identify and ensures quick and error-free connections. Overall, the PHOENIX CONTACT part FBS 4-6 is a durable and versatile plug-in bridge that simplifies your electrical connections and enhances the efficiency of your projects.
Search Keywords:
FBS46
IN STOCK:
851
Ships today, if you order in
Manufacturer Stock:
1,061
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$2.08
$104.000
250
$1.85
$462.500
500
$1.77
$885.000
1,000
$1.72
$1,720.000
2,500
$1.68
$4,200.000
5,000
$1.65
$8,250.000
7,500
$1.63
$12,225.000
10,000
+
$1.60
$16,000.000
Product Guides