FBS 6-8
Phoenix ContactPlug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 6-8
Alias/AKA:
3032470
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Number of Contacts:
6
The PHOENIX CONTACT part 3032470 is a red Plug-in bridge with a pitch of 8.2 mm and a width of 47.5 mm. It has 6 positions, making it ideal for connecting multiple components in an electrical system. Its vibrant red color makes it easily identifiable in complex wiring setups. This bridge is designed to efficiently and securely link terminals, providing a reliable and organized solution for your electrical connections.
Search Keywords:
FBS68
IN STOCK:
310
Ships today, if you order in
Manufacturer Stock:
1,381
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$4.81
$48.100
50
$4.01
$200.500
100
$3.78
$378.000
250
$3.62
$905.000
500
$3.53
$1,765.000
1,000
$3.44
$3,440.000
2,500
$3.38
$8,450.000
5,000
+
$3.33
$16,650.000
Product Guides