help desk software
DATA SHEET

FBS 6-8 BU

Phoenix Contact

Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBS 6-8 BU
Alias/AKA:
3032677
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Plug-In Bridge
Pitch:
8.2 mm
Number of Contacts:
6
Maximum Current Rating:
41 A
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
Search Keywords:
FBS68BU
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.81
$48.100
50
$4.01
$200.500
100
$3.78
$378.000
250
$3.62
$905.000
500
$3.53
$1,765.000
1,000
$3.44
$3,440.000
2,500
$3.38
$8,450.000
5,000 +
$3.33
$16,650.000
Tools/3D Models
Product Guides