help desk software
DATA SHEET

FBSR 10-8

Phoenix Contact

Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBSR 10-8
Alias/AKA:
3001599
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Jumper
Pitch:
8.2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
Search Keywords:
FBSR108
IN STOCK: 60
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.50
$75.000
30
$6.25
$187.500
100
$5.89
$589.000
250
$5.50
$1,375.000
500
$5.42
$2,710.000
1,000
$5.34
$5,340.000
2,500
$5.22
$13,050.000
5,000 +
$5.14
$25,700.000
Tools/3D Models
Product Guides