help desk software
DATA SHEET

FBSRH 3-8

Phoenix Contact

Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBSRH 3-8
Alias/AKA:
3033803
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
Search Keywords:
FBSRH38
IN STOCK: 0
Manufacturer Stock:
8   can ship 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.948
$2.948
10
$2.680
$26.800
100
$2.230
$223.000
250
$2.110
$527.500
500
$2.020
$1,010.000
1,000
$1.970
$1,970.000
2,500
$1.910
$4,775.000
5,000
$1.890
$9,450.000
7,500 +
$1.860
$13,950.000
Tools/3D Models
Product Guides