FBSRH 4-8
Phoenix ContactShort-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBSRH 4-8
Alias/AKA:
3033804
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Jumper
Pitch:
8.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
Search Keywords:
FBSRH48
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$3.89
$38.900
50
$3.28
$164.000
100
$3.23
$323.000
250
$2.98
$745.000
500
$2.91
$1,455.000
1,000
$2.87
$2,870.000
2,500
$2.81
$7,025.000
5,000
+
$2.76
$13,800.000
Product Guides