FBST 14-PLC BK
Phoenix ContactSingle plug-in bridge - length: 14 mm - number of positions: 2 - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBST 14-PLC BK
Alias/AKA:
2967691
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Single Plug-In Bridge
Number of Contacts:
2
Maximum Current Rating:
10 A
Single plug-in bridge - length: 14 mm - number of positions: 2 - color: black
Search Keywords:
FBST14PLCBK
IN STOCK:
0
Manufacturer Stock:
86
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$6.96
$34.800
25
$6.17
$154.250
100
$5.47
$547.000
250
$5.17
$1,292.500
500
$5.10
$2,550.000
1,000
$4.97
$4,970.000
2,500
$4.90
$12,250.000
5,000
+
$4.82
$24,100.000
Product Guides