FBST 6-PLC BU
Phoenix ContactSingle plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBST 6-PLC BU
Alias/AKA:
2966812
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Single Plug-In Bridge
Number of Contacts:
2
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Search Keywords:
FBST6PLCBU
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
96
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$6.65
$33.250
25
$5.94
$148.500
100
$5.30
$530.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$4.86
$4,860.000
2,500
$4.78
$11,950.000
5,000
+
$4.71
$23,550.000
Product Guides