FBST 6-PLC GY
Phoenix ContactSingle plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBST 6-PLC GY
Alias/AKA:
2966825
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Plug-In Bridge
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Search Keywords:
FBST6PLCGY
IN STOCK:
134
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.65
$33.250
25
$5.94
$148.500
100
$5.30
$530.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$4.86
$4,860.000
2,500
$4.78
$11,950.000
5,000
+
$4.71
$23,550.000
Product Guides