FLK 40-PA/EZ-DR/KS/ 200/YU
Phoenix ContactCable Assembly Round 2m 26AWG 40 POS Socket Strip to 40 POS Socket Strip F-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK 40-PA/EZ-DR/KS/ 200/YU
Alias/AKA:
2314341
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Round
Gender:
F-F
Wire Size:
26 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 70 °C
Cable Assembly Round 2m 26AWG 40 POS Socket Strip to 40 POS Socket Strip F-F
Search Keywords:
FLK40PAEZDRKS200YU
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$159.59
$159.590
3
$157.19
$471.570
5
$153.50
$767.500
10
$149.71
$1,497.100
25
+
$146.12
$3,653.000
Product Guides