FLK 50-PA/EZ-DR/KS/ 200/YU
Phoenix ContactCable Assembly Round 2m 26AWG SCSI to SCSI 50 to 50 POS SKT-SKT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK 50-PA/EZ-DR/KS/ 200/YU
Alias/AKA:
2314299
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Round
Gender:
SKT-SKT
Wire Size:
26 AWG
Cable Length:
2 m
Operating Temperature:
-20 to 70 °C
Cable Assembly Round 2m 26AWG SCSI to SCSI 50 to 50 POS SKT-SKT
Search Keywords:
FLK50PAEZDRKS200YU
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$170.07
$170.070
3
$167.52
$502.560
5
$163.08
$815.400
10
$158.73
$1,587.300
25
+
$154.61
$3,865.250
Product Guides