FL MC EF 1300 MM SC
Phoenix ContactFO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL MC EF 1300 MM SC
Alias/AKA:
2902853
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991b5c
Supplier Standard Pack
1
Dimension:
114.5 x 22.5 x 99 mm
Category:
FO Converter
Connector Type:
SC
Center Wavelength:
1300 nm
Family:
2902853
The PHOENIX CONTACT FL MC EF 1300 MM SC is a high-quality fiber optic converter designed for converting 10/100Base-T(X) to multi-mode fiberglass with a SC duplex fiber optic connection at 1300 nm. This converter features auto negotiation and auto MDI(X) function, making it easy to set up and use. Additionally, it offers comprehensive link diagnostics for easy maintenance and troubleshooting. The device can be easily mounted on a DIN rail and operates on a 18-30 V DC power supply.
Search Keywords:
FLMCEF1300MMSC
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$461.24
$461.240
3
$442.54
$1,327.620
5
$435.90
$2,179.500
10
+
$425.30
$4,253.000
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
VS-08-RJ45-5-Q/IP20
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
PSM-LWL-GDM-RUGGED- 50/125
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PSM-SET-SC-DUPLEX/2-HCS/PN
SC duplex connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of th ...
PSM-LWL-GDO- 50/125
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
FOC-GDO-1017/IP20/...
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...