FL MC EF 1300 MM ST
Phoenix ContactFO converter with B-FOC (ST<sup>®</sup>) fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL MC EF 1300 MM ST
Alias/AKA:
2902854
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991b5c
Supplier Standard Pack
1
Connector Type:
ST
Dimension:
114.5 x 99 x 22.5 mm
Family:
2902854
Center Wavelength:
1300 nm
Category:
FO Converter
The PHOENIX CONTACT FL MC EF 1300 MM ST is a high-performance fiber optic converter designed to seamlessly convert 10/100Base-T(X) Ethernet signals to multi-mode fiberglass (50/125 µm). Equipped with a B-FOC (ST®) fiber optic connection, this converter ensures reliable and high-speed data transmission using a 1300 nm wavelength.With its auto negotiation and auto MDI(X) function, this converter simplifies the installation process by automatically detecting and configuring the network parameters. Additionally, the comprehensive link diagnostics feature enables quick troubleshooting and monitoring of the fiber link status.The FL MC EF 1300 MM ST is conveniently DIN-rail mountable, making it easy to integrate into existing industrial environments. With a wide input voltage range of 18 to 30 V DC, this converter can be powered by various sources, ensuring flexibility and compatibility.Overall, the PHOENIX CONTACT FL MC EF 1300 MM ST is a reliable and efficient fiber optic converter that guarantees smooth data transmission and ease of installation, making it an ideal choice for industrial applications.
Search Keywords:
FLMCEF1300MMST
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$461.24
$461.240
3
$442.54
$1,327.620
5
$435.90
$2,179.500
10
+
$425.30
$4,253.000
Product Guides
Accessories
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
VS-08-RJ45-5-Q/IP20
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
PSM-SET-B-FOC/4-HCS/PN
B-FOC (ST) connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of th ...