FLM DIO 4/4 M12-2A
Phoenix ContactThe local bus device has digital inputs and outputs. Functions: 4 digital inputs - 3 ms filter time - 4 digital outputs of 2 A each - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLM DIO 4/4 M12-2A
Alias/AKA:
2736369
RoHS:
Yes
HTS:
8517620090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Supply Current:
N/A
Category:
Fieldline Modular
Maximum Operating Supply Voltage:
30 V
Interface Type:
N/A
Maximum Power Dissipation:
N/A
Dimension:
50 x 70 x 178 mm
Family:
2736369
Life Cycle:
Discontinued
The local bus device has digital inputs and outputs. Functions: 4 digital inputs - 3 ms filter time - 4 digital outputs of 2 A each - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology.
Search Keywords:
FLMDIO44M122AAccessories
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
SACC-M12FSB-5CON-PG9 SH AU
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - ...
SACC-M12MS-5SC M
Connector, 5-position, Plug straight M12, A-coded, Spring-cage connection, knurl material: ...
SACC-M12FSB-5SC SH
Connector, 5-position, shielded, Socket straight M12, B-coded, Spring-cage connection, knu ...
SACC-M12MSB-5SC SH
Connector, 5-position, shielded, Plug straight M12, B-coded, Spring-cage connection, knurl ...
SACC-M12FRB-5SC SH
Connector, 5-position, shielded, Socket angled M12, B-coded, Spring-cage connection, knurl ...
SACC-M12MSB-5CON-PG9 SH AU
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Plug straight M12 - B ...
SACC-M12FS-5SC M
Connector, 5-position, Socket straight M12, A-coded, Spring-cage connection, knurl materia ...