Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL MGUARD RS4004 TX/DTX VP
Alias/AKA:
2701877
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A992C
Supplier Standard Pack
1
Package Type:
Category:
Ethernet Router
Data Rate:
10/100 Mbps
Ethernet Router 10Mbps/100Mbps 24VDC
Search Keywords:
FLMGUARDRS4004TXDTXVP
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,900.27
$1,900.270
3
$1,854.71
$5,564.130
5
+
$1,826.89
$9,134.450
Product Guides