FL MM PATCH 1 0 LC-SCRJ
Phoenix ContactAssembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL MM PATCH 1 0 LC-SCRJ
Alias/AKA:
2901802
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: LC/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m
Search Keywords:
FLMMPATCH10LCSCRJ
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$105.37
$105.370
5
$97.51
$487.550
10
$89.49
$894.900
25
$87.11
$2,177.750
50
$84.85
$4,242.500
100
$83.57
$8,357.000
250
+
$82.32
$20,580.000
Product Guides