help desk software
DATA SHEET

FL SD FLASH/MRM

Phoenix Contact

Parameterization memory - plug-in - with MRM functionality

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL SD FLASH/MRM
Alias/AKA:
2700270
RoHS:
Yes
HTS:
8523510000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
N/A
Interface Type:
SD
Family:
2700270
Dimension:
N/A
Density:
N/A
Maximum Operating Supply Voltage:
N/A
Minimum Operating Supply Voltage:
N/A
Mounting:
N/A
Form Factor:
Full Size SD
Density in Bits:
N/A
Parameterization memory - plug-in - with MRM functionality
Search Keywords:
FLSDFLASHMRM
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.37
$225.370
3
$221.99
$665.970
5
$213.19
$1,065.950
10
$209.99
$2,099.900
25 +
$204.88
$5,122.000
Tools/3D Models
Product Guides