FL SM PATCH 5 0 LC-LC
Phoenix ContactAssembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL SM PATCH 5 0 LC-LC
Alias/AKA:
2901826
RoHS:
Yes
HTS:
8544700000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$295.30
$295.300
3
$283.16
$849.480
5
$275.61
$1,378.050
10
$271.47
$2,714.700
15
+
$267.40
$4,011.000
Product Guides