help desk software
DATA SHEET

FOC-ST:A-ST:A-GZ01/2

Phoenix Contact

Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FOC-ST:A-ST:A-GZ01/2
Alias/AKA:
1404768
RoHS:
Yes
HTS:
8544700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Search Keywords:
FOCSTASTAGZ012
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.11
$125.110
5
$115.77
$578.850
10
$104.82
$1,048.200
25
$103.25
$2,581.250
50
$100.74
$5,037.000
100
$99.23
$9,923.000
250 +
$97.74
$24,435.000
Tools/3D Models
Product Guides