G-INS-M32-M68N-PNES-BK
Phoenix ContactCable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: jet black RAL 9005 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
G-INS-M32-M68N-PNES-BK
Alias/AKA:
1411136
RoHS:
Yes
HTS:
3926909989
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Cable Gland
Color:
Black
Body Material:
Polyamide
The PHOENIX CONTACT G-INS-M32-M68N-PNES-BK is a cable gland designed for use with cables with an external diameter ranging from 15mm to 21mm. This cable gland is made of durable PA material and features a connecting thread of M32 x 1.5. It does not include any shielding and comes in a sleek jet black color (RAL 9005). Perfect for securely fastening and protecting cables in a variety of applications.
Search Keywords:
GINSM32M68NPNESBK
IN STOCK:
0
Manufacturer Stock:
72,310
can ship
12/2/24
Minimum Order:
10
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
50
$2.64
$132.000
250
$2.34
$585.000
500
$2.21
$1,105.000
1,000
$2.18
$2,180.000
2,500
$2.12
$5,300.000
5,000
$2.09
$10,450.000
7,500
+
$2.06
$15,450.000
Product Guides