help desk software
DATA SHEET

G-INS-M32-M68N-PNES-GY

Phoenix Contact

Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver-gray RAL 7001

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
G-INS-M32-M68N-PNES-GY
Alias/AKA:
1411127
RoHS:
Yes
HTS:
3926909989
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Gland
Color:
Silver Gray
Body Material:
Polyamide
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver-gray RAL 7001
Search Keywords:
GINSM32M68NPNESGY
IN STOCK: 180
Can Ship immediately
Manufacturer Stock:
10   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
50
$2.54
$127.000
250
$2.27
$567.500
500
$2.15
$1,075.000
1,000
$2.12
$2,120.000
2,500
$2.08
$5,200.000
5,000
$2.04
$10,200.000
7,500 +
$2.01
$15,075.000
Tools/3D Models
Product Guides