GW EIP/ASCII 2E/4DB9
Phoenix ContactThe GW EIP/ASCII... converts RAW or ASCII serial strings into EtherNet/IP. Includes two RJ45 ports and four D-SUB 9 ports.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
GW EIP/ASCII 2E/4DB9
Alias/AKA:
2702776
RoHS:
Yes
HTS:
8517620020
COO:
US
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Dimension:
45mm x -1mm x 99 mm
Family:
2702776
Cellular Support:
No
Maximum Current Consumption:
120 mA
IP Rating:
IP20
The GW EIP/ASCII... converts RAW or ASCII serial strings into EtherNet/IP. Includes two RJ45 ports and four D-SUB 9 ports.
Search Keywords:
GWEIPASCII2E4DB9
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$1,265.25
$1,265.250
3
$1,215.95
$3,647.850
5
$1,197.71
$5,988.550
10
+
$1,179.75
$11,797.500
Product Guides